FODM8801CR2

onsemi
512-FODM8801CR2
FODM8801CR2

Mfr.:

Description:
Transistor Output Optocouplers HighTem PhotoXsistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.835

Stock:
2.835
Can Dispatch Immediately
On Order:
15.000
Expected 7/14/2026
12.500
Expected 9/22/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,39 € 1,39 €
0,821 € 8,21 €
0,648 € 64,80 €
0,578 € 289,00 €
Full Reel (Order in multiples of 2500)
0,578 € 1.445,00 €
0,55 € 2.750,00 €
0,527 € 5.270,00 €
25.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
Miniflat-4
1 Channel
3750 Vrms
NPN Phototransistor
200 %
400 %
20 mA
1.8 V
75 V
30 mA
400 mV
5 us
5.5 us
6 V
150 mW
- 40 C
+ 125 C
FODM8801C
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: TH
Country of Diffusion: Not Available
Country of Origin: TH
Current Transfer Ratio: 200 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

FODM8801 OptoHiT™ Phototransistors

onsemi FODM8801 OptoHiT™ Phototransistors are first-of-their-kind phototransistors, utilizing a leading-edge, proprietary process technology to achieve high operating temperature characteristics up to +125°C. The optocoupler consists of an aluminum gallium arsenide (AlGaAs) infrared light emitting diode (LED) optically coupled to a phototransistor, in a compact half pitch, mini-flat, 4-pin package. It delivers high current transfer ratio at very low input current. The input-output isolation voltage, VISO, is rated at 3750 VACRMS. onsemi FODM8801 devices are ideally suited for use in DC-DC converters.