FODM8801AV

onsemi
512-FODM8801AV
FODM8801AV

Mfr.:

Description:
Transistor Output Optocouplers OptoHiT Octocoupler Phototransistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.760

Stock:
2.760 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
1,03 € 10,30 €
0,777 € 77,70 €
0,667 € 333,50 €
0,63 € 630,00 €
0,604 € 1.812,00 €
0,533 € 3.198,00 €
0,517 € 4.653,00 €
24.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,50 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
Miniflat-4
1 Channel
3750 Vrms
NPN Phototransistor
80 %
160 %
20 mA
1.8 V
75 V
30 mA
400 mV
5 us
5.5 us
6 V
150 mW
- 40 C
+ 125 C
FODM8801A
Tube
Brand: onsemi
Current Transfer Ratio: 80 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FODM8801 OptoHiT™ Phototransistors

onsemi FODM8801 OptoHiT™ Phototransistors are first-of-their-kind phototransistors, utilizing a leading-edge, proprietary process technology to achieve high operating temperature characteristics up to +125°C. The optocoupler consists of an aluminum gallium arsenide (AlGaAs) infrared light emitting diode (LED) optically coupled to a phototransistor, in a compact half pitch, mini-flat, 4-pin package. It delivers high current transfer ratio at very low input current. The input-output isolation voltage, VISO, is rated at 3750 VACRMS. onsemi FODM8801 devices are ideally suited for use in DC-DC converters.