FODM611

onsemi
512-FODM611
FODM611

Mfr.:

Description:
High Speed Optocouplers Hi Noise Immunity 5V 10M/sec Logic Gt Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.679
Expected 11/17/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,17 € 11,70 €
0,894 € 89,40 €
0,765 € 382,50 €
0,691 € 691,00 €
0,654 € 1.962,00 €
0,626 € 5.634,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
Through Hole
SOIC-5
1 Channel
10 Mb/s
3750 Vrms
Open Collector
50 mA
1.45 V
20 ns
10 ns
5 V
50 mA
100 mW
- 40 C
+ 85 C
FODM611
Tube
Brand: onsemi
Product Type: High Speed Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 181,330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Noise Immunity Logic Gate Output Optocoupler

onsemi High Noise Immunity Logic Gate Output Optocouplers are high-speed logic gate output (open collector) optocouplers that support isolated communications, allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. These High Noise Immunity Logic Gate Output Optocouplers utilize coplanar packaging technology, Optoplanar®, and optimized IC design to achieve high noise immunity, characterized by high common-mode transient immunity specifications. Applications for these onsemi High Noise Immunity Logic Gate Output Optocouplers include microprocessor system interface (SPI, I2C), industrial Fieldbus communications (DeviceNet, CAN, RS485), programmable logic control, isolated data acquisition system, and voltage level translator.