FODM453R2V

onsemi
512-FODM453R2V
FODM453R2V

Mfr.:

Description:
High Speed Optocouplers HS/High CMR Trans Output Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.424

Stock:
3.424 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,58 € 1,58 €
1,32 € 13,20 €
1,12 € 112,00 €
0,972 € 486,00 €
0,832 € 832,00 €
Full Reel (Order in multiples of 2500)
0,82 € 2.050,00 €
0,816 € 4.080,00 €
0,808 € 8.080,00 €
25.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,79 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
MFP-5
1 Channel
1 Mb/s
3750 Vrms
Phototransistor
50 %
25 mA
1.6 V
5 V
8 mA
100 mW
- 40 C
+ 85 C
FODM453
Reel
Cut Tape
MouseReel
Brand: onsemi
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Part # Aliases: FODM453R2V_NL
Unit Weight: 181,330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.