FODM3022R2-NF098

onsemi
512-FODM3022R2_NF098
FODM3022R2-NF098

Mfr.:

Description:
Triac & SCR Output Optocouplers 400V Random Phase Triac Driver 10mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.374

Stock:
5.374 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,869 € 8,69 €
0,685 € 68,50 €
0,585 € 292,50 €
0,527 € 527,00 €
Full Reel (Order in multiples of 2500)
0,429 € 1.072,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Triac & SCR Output Optocouplers
RoHS:  
SMD/SMT
Miniflat
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
3750 Vrms
60 mA
1.2 V
300 mW
400 V
70 mA
- 40 C
+ 100 C
FODM3022_NF098
Reel
Cut Tape
MouseReel
Brand: onsemi
Maximum Trigger Current: 10 mA
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Part # Aliases: FODM3022R2_NF098
Unit Weight: 155 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.