FODM121R2

onsemi
512-FODM121R2
FODM121R2

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Output Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.258

Stock:
12.258 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,342 € 3,42 €
0,247 € 24,70 €
0,205 € 102,50 €
0,19 € 190,00 €
Full Reel (Order in multiples of 2500)
0,16 € 400,00 €
0,152 € 760,00 €
0,142 € 1.420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,42 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,52 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SMD-4
1 Channel
3750 Vrms
NPN Phototransistor
50 %
600 %
10 mA
1.3 V
80 V
80 mA
400 mV
3 us
3 us
6 V
150 mW
- 40 C
+ 110 C
FODM121
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: 1 Channel
Country of Assembly: CN
Country of Diffusion: KR
Country of Origin: CN
Current Transfer Ratio: 600 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

FODM121/124/2701/2705 Transistor Optocouplers

onsemi FODM121/124/2701/2705 Transistor Output Optocouplers consist of a gallium arsenide infrared emitting diode driving a phototransistor in a compact 4-pin mini-flat package. The lead pitch is 2.54mm. The FODM2705 series consists of two gallium arsenide infrared emitting diodes connected in inverse parallel for AC operation. Typical applications for onsemi FODM121/124/2701/2705 Transistor Output Optocouplers include digital logic inputs, microprocessor inputs, power supply monitor, twisted pair line receiver, and telephone line receiver.