FODM121CR2V

onsemi
512-FODM121CR2V
FODM121CR2V

Mfr.:

Description:
Transistor Output Optocouplers Phototrans Ouput MFP Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.045

Stock:
2.045 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,559 € 0,56 €
0,384 € 3,84 €
0,277 € 27,70 €
0,228 € 114,00 €
0,212 € 212,00 €
Full Reel (Order in multiples of 2500)
0,189 € 472,50 €
0,167 € 835,00 €
0,159 € 1.590,00 €
0,157 € 3.925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SMD-4
1 Channel
3750 Vrms
NPN Phototransistor
100 %
200 %
50 mA
1.3 V
80 V
80 mA
400 mV
3 us
3 us
6 V
150 mW
- 40 C
+ 110 C
FODM121
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: 1 Channel
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Current Transfer Ratio: 100 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Unit Weight: 97,594 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

FODM121/124/2701/2705 Transistor Optocouplers

onsemi FODM121/124/2701/2705 Transistor Output Optocouplers consist of a gallium arsenide infrared emitting diode driving a phototransistor in a compact 4-pin mini-flat package. The lead pitch is 2.54mm. The FODM2705 series consists of two gallium arsenide infrared emitting diodes connected in inverse parallel for AC operation. Typical applications for onsemi FODM121/124/2701/2705 Transistor Output Optocouplers include digital logic inputs, microprocessor inputs, power supply monitor, twisted pair line receiver, and telephone line receiver.