FODM121B

onsemi
512-FODM121B
FODM121B

Mfr.:

Description:
Transistor Output Optocouplers Full pitch MFP PhotoTrans Ouput

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.638

Stock:
3.638 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,402 € 4,02 €
0,289 € 28,90 €
0,238 € 119,00 €
0,221 € 221,00 €
0,206 € 618,00 €
0,172 € 1.032,00 €
0,165 € 1.485,00 €
0,163 € 3.912,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,50 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SMD-4
1 Channel
3750 Vrms
NPN Phototransistor
50 %
150 %
50 mA
1.3 V
80 V
80 mA
400 mV
3 us
3 us
6 V
150 mW
- 40 C
+ 110 C
FODM121
Tube
Brand: onsemi
Configuration: 1 Channel
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Current Transfer Ratio: 50 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

FODM121/124/2701/2705 Transistor Optocouplers

onsemi FODM121/124/2701/2705 Transistor Output Optocouplers consist of a gallium arsenide infrared emitting diode driving a phototransistor in a compact 4-pin mini-flat package. The lead pitch is 2.54mm. The FODM2705 series consists of two gallium arsenide infrared emitting diodes connected in inverse parallel for AC operation. Typical applications for onsemi FODM121/124/2701/2705 Transistor Output Optocouplers include digital logic inputs, microprocessor inputs, power supply monitor, twisted pair line receiver, and telephone line receiver.