FODM1009R2V

onsemi
863-FODM1009R2V
FODM1009R2V

Mfr.:

Description:
Transistor Output Optocouplers Single CH DC Sensing Input Photo Opto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.329

Stock:
5.329 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,37 € 3,70 €
0,268 € 26,80 €
0,224 € 112,00 €
0,207 € 207,00 €
Full Reel (Order in multiples of 3000)
0,194 € 582,00 €
0,172 € 1.548,00 €
0,169 € 4.056,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SOP-4
1 Channel
5000 Vrms
NPN Phototransistor
200 %
400 %
50 mA
1.4 V
70 V
50 mA
300 mV
5.7 us
8.5 us
6 V
150 mW
- 40 C
+ 110 C
FODM1009
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: 1 Channel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Transfer Ratio: 200 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

Phototransistor Output Optocouplers

onsemi / Fairchild Phototransistor Output Optocouplers feature a gallium arsenide (GaAs) infrared LED optically coupled to a phototransistor. The device offers a single-channel, DC-sensing input in a stretched-body SOP4-pin package. FODM1009 is primarily suited for DC-DC converters and ideal for consumer appliances, set-top boxes, and industrial power applications.