FOD8802A

onsemi
863-FOD8802A
FOD8802A

Mfr.:

Description:
Transistor Output Optocouplers 8SO 2-CH TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.749

Stock:
2.749 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1,33 €
0,615 € 6,15 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
2 Channel
2500 Vrms
NPN Phototransistor
65 %
150 %
50 mA
1.8 V
75 V
30 mA
400 mV
6 us
7 us
6 V
150 mW
- 40 C
+ 110 C
FOD8802A
Tube
Brand: onsemi
Current Transfer Ratio: 80 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99

FOD8802 OptoHiT™ Phototransistor Optocouplers

onsemi FOD8802 OptoHiT™ Phototransistor Optocouplers utilize onsemi's leading-edge proprietary process technology. This achieves a high operating temperature performance of up to 125°C. The optocouplers consist of two aluminum gallium arsenide (AlGaAs) infrared light-emitting diodes optically coupled to two phototransistors. They are housed in a small outline, 8-pin SOIC package. The devices deliver a consistent current transfer ratio at a very low input current over temperature.