FOD852S

onsemi
512-FOD852S
FOD852S

Mfr.:

Description:
Transistor Output Optocouplers OPTO LIGHTING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.203

Stock:
1.203
Can Dispatch Immediately
On Order:
8.000
Expected 9/8/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,617 € 6,17 €
0,458 € 45,80 €
0,385 € 192,50 €
0,362 € 362,00 €
0,349 € 698,00 €
0,307 € 1.228,00 €
0,275 € 2.750,00 €
0,269 € 6.456,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,91 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SMT-4
1 Channel
5000 Vrms
Photodarlington
1000 %
15000 %
50 mA
1.4 V
300 V
150 mA
1.2 V
300 us
100 us
6 V
200 mW
- 30 C
+ 100 C
FOD852
Brand: onsemi
Configuration: 1 Channel
Current Transfer Ratio: 1000 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Unit Weight: 225 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.