FOD8482TR2

onsemi
863-FOD8482TR2
FOD8482TR2

Mfr.:

Description:
Optically Isolated Gate Drivers IPM DRIVER WL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 317

Stock:
317 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,04 € 2,04 €
1,53 € 15,30 €
1,38 € 34,50 €
1,27 € 127,00 €
Full Reel (Order in multiples of 1000)
1,20 € 1.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optically Isolated Gate Drivers
RoHS:  
FOD8482
SMD/SMT
SOP-6
1 Channel
- 40 C
+ 100 C
300 mW
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FOD848x Optically Isolated IPMs

onsemi FOD848x Optically Isolated Intelligent Power Modules (IPM) communicate digital control signals from the controller to the IPM without conducting ground loops or hazardous voltages. onsemi FOD848x IPMs are packaged in a stretched body 6-pin small outline plastic package consisting of an aluminum gallium arsenide (AlGaAs) light-emitting diode and an integrated high-gain photodetector. The photodetector has a detector threshold with hysteresis that provides differential mode noise immunity and eliminates the potential for output signal chatter. The non-inverting output is designed as a totem pole, which does not require any pull-up resistor. The FOD8482 has a low threshold input current, IFLH, at 3.0mA maximum.

FOD8482 Low Power Optocouplers

onsemi FOD8482 Low-Power Optocouplers are low-power optocouplers that support an isolated interface to an Intelligent Power Module (IPM). This IPM communicates digital control signals from the controller to the same without ground loops or hazardous voltages. onsemi FOD8482 Optocouplers operate at a 3mA lower threshold input current and a 4.5V to 30V wide operating voltage range. Typical applications include isolating intelligent power modules and industrial communication interfaces.