FOD8343TR2

onsemi
512-FOD8343TR2
FOD8343TR2

Mfr.:

Description:
High Speed Optocouplers 4.0 A Output Current, High Speed Gate Drive Optocoupler in Stretched Body SOP 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 973

Stock:
973 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,65 € 1,65 €
1,11 € 11,10 €
0,894 € 89,40 €
0,711 € 355,50 €
Full Reel (Order in multiples of 1000)
0,691 € 691,00 €
0,658 € 1.316,00 €
0,651 € 3.255,00 €
0,627 € 6.270,00 €
25.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SOP-6
1 Channel
5000 Vrms
Push-Pull
10 mA
1.5 V
38 ns
24 ns
5 V
500 mW
- 40 C
+ 100 C
FOD8343
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: TH
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99