FOD8342V

onsemi
863-FOD8342V
FOD8342V

Mfr.:

Description:
High Speed Optocouplers 3.0 A Output Current, High Speed Gate Drive Optocouplerin Stretched Body

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.648

Stock:
1.648 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
0,912 € 9,12 €
0,685 € 68,50 €
0,585 € 292,50 €
0,507 € 507,00 €
0,488 € 976,00 €
0,476 € 1.904,00 €
0,461 € 4.610,00 €
0,454 € 10.896,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SOP-6
1 Channel
5000 Vrms
Push-Pull
16 mA
1.5 V
38 ns
24 ns
5 V
500 mW
- 40 C
+ 100 C
FOD8342
Tube
Brand: onsemi
Country of Assembly: TH
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: High Speed Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99