FOD8173TR2

onsemi
863-FOD8173TR2
FOD8173TR2

Mfr.:

Description:
Logic Output Opto-couplers SSO6 3.3V 10MB WL T &R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 728

Stock:
728 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,58 € 1,58 €
1,12 € 11,20 €
0,838 € 83,80 €
0,748 € 374,00 €
Full Reel (Order in multiples of 1000)
0,667 € 667,00 €
0,593 € 1.186,00 €
0,581 € 2.905,00 €
0,57 € 5.700,00 €
25.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Output Opto-couplers
RoHS:  
7 ns
7 ns
SMD/SMT
SOP-6
1 Channel
5000 Vrms
10 mA
20 mA
1.35 V
5 V
70 mW
- 40 C
+ 100 C
FOD8173
Reel
Cut Tape
MouseReel
Brand: onsemi
Maximum Baud Rate: 20 Mb/s
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 55 ns
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Type: Logic Gate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.