FOD8173T

onsemi
863-FOD8173T
FOD8173T

Mfr.:

Description:
Logic Output Opto-couplers SSO6 3.3V 10MB WL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 955

Stock:
955 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
1,05 € 10,50 €
0,789 € 78,90 €
0,691 € 345,50 €
0,625 € 625,00 €
0,594 € 1.188,00 €
0,563 € 2.252,00 €
0,546 € 5.460,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Output Opto-couplers
RoHS:  
7 ns
7 ns
SMD/SMT
SOP-6
Open Collector
1 Channel
5000 Vrms
10 mA
20 mA
1.35 V
5 V
70 mW
- 40 C
+ 100 C
FOD8173
Tube
Brand: onsemi
Country of Assembly: TH
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Baud Rate: 20 Mb/s
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 55 ns
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Type: Logic Gate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99