FOD617B

onsemi
512-FOD617B
FOD617B

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Output Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2.000 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,552 € 5,52 €
0,407 € 40,70 €
0,341 € 170,50 €
0,32 € 320,00 €
0,271 € 542,00 €
0,254 € 1.016,00 €
0,239 € 2.390,00 €
0,233 € 5.592,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
50 mA
1.65 V
70 V
50 mA
400 mV
18 us
18 us
6 V
200 mW
- 55 C
+ 110 C
Bulk
Brand: onsemi
Configuration: 1 Channel
Current Transfer Ratio: 125 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Unit Weight: 243 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.