FOD4116SDV

onsemi
512-FOD4116SDV
FOD4116SDV

Mfr.:

Description:
Triac & SCR Output Optocouplers Black Pkg Zero Cross Snubless Triac Drve

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 978

Stock:
978 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 978 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,41 € 3,41 €
2,82 € 28,20 €
2,48 € 248,00 €
2,11 € 1.055,00 €
Full Reel (Order in multiples of 1000)
2,07 € 2.070,00 €
2,01 € 4.020,00 €
1,97 € 9.850,00 €
10.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,66 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Triac & SCR Output Optocouplers
RoHS:  
SMD/SMT
SMD-DIP-6
FOD4116
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 537,109 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8542390090
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Snubberless Triac Drivers

onsemi / Fairchild Snubberless Triac Drivers are designed with infrared emitting diode coupled to a hybrid triac that is capable of driving discrete triacs. These drivers feature zero-voltage crossing, high blocking voltage, 300mA on-state current, and high trigger sensitivity. The ON Semiconductor Snubberless Triac drivers use a high-efficiency infrared emitting diode for improved trigger sensitivity and are housed in a standard 6-pin dual-in-line (DIP) package. Typical applications include solid-state relays, industrial controls, lighting controls, and AC motor starters.