FOD3125SD

onsemi
863-FOD3125SD
FOD3125SD

Mfr.:

Description:
Logic Output Opto-couplers High Temp 2.5A Output Current Opto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,54 € 3,54 €
2,61 € 26,10 €
2,05 € 205,00 €
1,80 € 900,00 €
Full Reel (Order in multiples of 1000)
1,69 € 1.690,00 €
1,53 € 3.060,00 €
1,51 € 7.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Output Opto-couplers
RoHS:  
60 ns
60 ns
SMD/SMT
SMT-8
Push-Pull
2 Channel
5000 Vrms
2.5 A
10 mA
1.5 V
5 V
250 mW
- 40 C
+ 125 C
FOD3125
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 400 ns
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FOD3125 High-Temperature Gate Drive Optocouplers

onsemi FOD3125 High-Temperature Gate Drive Optocoupler offers a 2.5A output current and is designed to drive most medium power IGBT/MOSFET at high temperatures up to +125°C. The FOD3125 is ideally suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications and high-performance power systems. The FOD3125 Gate Drive Optocoupler utilizes the proprietary onsemi Optoplanar® packaging technology and optimized IC design to achieve high noise immunity, characterized by high common mode rejection.