FOD3120S

onsemi
512-FOD3120S
FOD3120S

Mfr.:

Description:
Logic Output Opto-couplers Optocoupl Logic-Out Push-Pul DC-In 1-Ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
1.000
Expected 6/8/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,77 € 1,77 €
1,05 € 10,50 €
0,972 € 97,20 €
0,837 € 418,50 €
0,793 € 793,00 €
0,72 € 1.440,00 €
0,699 € 3.495,00 €
0,683 € 6.830,00 €
25.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,09 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Output Opto-couplers
RoHS:  
60 ns
60 ns
SMD/SMT
SMT-8
Push-Pull
1 Channel
5000 Vrms
2.5 A
16 mA
1.5 V
5 V
250 mW
- 40 C
+ 100 C
FOD3120
Bulk
Brand: onsemi
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 400 ns
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Type: Buffer
Unit Weight: 720 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.