FOD2743BV

onsemi
512-FOD2743BV
FOD2743BV

Mfr.:

Description:
Optically Isolated Amplifiers Error Amp Coupler Transistor Output

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1.000 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,78 € 1,78 €
1,28 € 12,80 €
0,98 € 98,00 €
0,844 € 422,00 €
0,80 € 800,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optically Isolated Amplifiers
RoHS:  
FOD2743B
Phototransistor
1 Channel
5000 Vrms
20 mA
1.2 V
PDIP-8
- 40 C
+ 85 C
Through Hole
Tube
Brand: onsemi
Current Transfer Ratio: 50 % to 100%
Maximum Collector Current: 50 mA
Maximum Collector Emitter Saturation Voltage: 400 mV
Maximum Collector Emitter Voltage: 70 V
Product Type: Optically Isolated Amplifiers
Reference Voltage: 2.495 V
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Part # Aliases: FOD2743BV_NL
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.