FOD060LR2

onsemi
512-FOD060LR2
FOD060LR2

Mfr.:

Description:
High Speed Optocouplers Dual Ch 3.3V Logic Output Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.041

Stock:
4.041 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
1,02 € 10,20 €
0,792 € 79,20 €
0,697 € 348,50 €
0,65 € 650,00 €
Full Reel (Order in multiples of 2500)
0,596 € 1.490,00 €
0,571 € 2.855,00 €
0,561 € 5.610,00 €
25.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,38 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
Through Hole
SOIC-Wide-8
1 Channel
10 Mb/s
3750 Vrms
Open Collector
10 mA
1.4 V
22 ns
3 ns
5 V
50 mA
85 mW
- 40 C
+ 85 C
FOD060L
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: High Speed Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Part # Aliases: FOD060LR2_NL
Unit Weight: 252 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.