FOD050LR2

onsemi
512-FOD050LR2
FOD050LR2

Mfr.:

Description:
High Speed Optocouplers 1Mbit/s HS Single Trans Output 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.993

Stock:
4.993 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,32 € 1,32 €
0,937 € 9,37 €
0,698 € 69,80 €
0,593 € 296,50 €
0,558 € 558,00 €
Full Reel (Order in multiples of 2500)
0,51 € 1.275,00 €
0,452 € 2.260,00 €
0,432 € 4.320,00 €
0,426 € 10.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,12 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
Through Hole
SOIC-Narrow-8
1 Channel
1 Mb/s
2500 Vrms
Phototransistor
50 %
16 mA
1.45 V
5 V
8 mA
100 mW
- 40 C
+ 85 C
FOD050L
Reel
Cut Tape
MouseReel
Brand: onsemi
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Part # Aliases: FOD050LR2_NL
Unit Weight: 252 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.