FNB41560

onsemi
512-FNB41560
FNB41560

Mfr.:

Description:
Intelligent Power Modules - IPMs Motion SPM

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,25 € 13,25 €
9,12 € 109,44 €
7,95 € 858,60 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Intelligent Power Modules - IPMs
RoHS:  
REACH - SVHC:
Brand: onsemi
Collector- Emitter Voltage VCEO Max: 600 V
Height: 6 mm
Length: 39 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package/Case: SPM26-AA
Packaging: Tube
Pd - Power Dissipation: 34 W
Product Type: Intelligent Power Modules - IPMs
Series: SPM 45
Factory Pack Quantity: 12
Subcategory: Discrete and Power Modules
Technology: Si
Width: 23 mm
Unit Weight: 16,712 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8542319090
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Motion SPM® 45 Modules

onsemi Motion Smart Power Modules (SPM®) 45 are advanced motion modules that provide a very compact and high-performance inverter solution for AC Motor Drives. These modules combine low-loss short-circuit rated IGBTs and optimized gate drivers in a fully isolated package to deliver a simple and robust design. The SPM 45 modules offer high-speed built-in High Voltage Integrated Circuit (HVIC) that provides optocoupler-less single-supply IGBT gate driving capability.

Motion SPM® Modules

onsemi / Fairchild Motion SPM® Modules integrate drive and protection circuitry into a single package. These modules simplify and accelerate designs and optimize efficiency. The SPM modules are sometimes referred to as Intelligent Power Modules (IPM). A full line of highly integrated smart-power modules is available for a wide range of energy-savvy applications. The onsemi SPM modules provide solutions that drive efficiency, reduce board space, improve system reliability, and speed up time-to-market.