FNB41060B2

onsemi
512-FNB41060B2
FNB41060B2

Mfr.:

Description:
Intelligent Power Modules - IPMs Motion SPM

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,57 € 11,57 €
8,74 € 104,88 €
7,71 € 832,68 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Intelligent Power Modules - IPMs
RoHS:  
REACH - SVHC:
Brand: onsemi
Collector- Emitter Voltage VCEO Max: 600 V
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package/Case: SPM26-AAC
Packaging: Tube
Pd - Power Dissipation: 32 W
Product Type: Intelligent Power Modules - IPMs
Series: SPM 45
Factory Pack Quantity: 12
Subcategory: Discrete and Power Modules
Technology: Si
Type: 3-Phase
Unit Weight: 17,088 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8542319090
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.