FNB41060

onsemi
512-FNB41060
FNB41060

Mfr.:

Description:
Intelligent Power Modules - IPMs Smart Power Module Motion-SPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 196

Stock:
196 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,25 € 13,25 €
8,86 € 106,32 €
8,06 € 870,48 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Intelligent Power Modules - IPMs
RoHS:  
REACH - SVHC:
Brand: onsemi
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 600 V
Continuous Collector Current at 25 C: 10 A
Country of Assembly: CN
Country of Diffusion: KR
Country of Origin: CN
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package/Case: SPMAA-A26
Packaging: Tube
Pd - Power Dissipation: 32 W
Product Type: Intelligent Power Modules - IPMs
Series: SPM 45
Factory Pack Quantity: 12
Subcategory: Discrete and Power Modules
Technology: Si
Type: 3-Phase IGBT Inverter
Unit Weight: 16,712 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

Intelligent Power Modules (IPMs)

onsemi Intelligent Power Modules (IPMs) are highly integrated solid-state power switches integrating gate-drive circuitry based on IGBTs or MOSFETs in a single module. IPMs also include protection for power systems from issues such as short circuits, under voltages, and extreme temperatures. IPMs using 600V IGBTs are used in consumer and industrial applications for driving fans, pumps, and compressors. IPMs using 40V and 80V MOSFETs are increasingly used in automotive applications to drive electric fans and pumps. 

Motion SPM® 45 Modules

onsemi Motion Smart Power Modules (SPM®) 45 are advanced motion modules that provide a very compact and high-performance inverter solution for AC Motor Drives. These modules combine low-loss short-circuit rated IGBTs and optimized gate drivers in a fully isolated package to deliver a simple and robust design. The SPM 45 modules offer high-speed built-in High Voltage Integrated Circuit (HVIC) that provides optocoupler-less single-supply IGBT gate driving capability.

Heat Pumps

The heat pump stands as a cornerstone of the global shift towards secure and sustainable heating, harnessing low-emissions electricity to provide reliable warmth. While its primary function is heating, innovative reverse cycle models also offer cooling capabilities. Moreover, by efficiently recovering waste heat and elevating its temperature to practical levels, heat pumps hold immense potential for energy conservation. As businesses pivot towards a low-carbon future, there's a growing demand for more efficient power semiconductors. Balancing cost, footprint, and efficiency is paramount in this pursuit. onsemi Intelligent Power Modules (IPMs) emerge as a noteworthy solution within the heat pump market, offering compact design, high power density, and advanced control features.