FNB33060T6S

onsemi
863-FNB33060T6S
FNB33060T6S

Mfr.:

Description:
Intelligent Power Modules - IPMs IPM SPM3V 600V 30A EX

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,81 € 21,81 €
15,83 € 158,30 €
15,02 € 1.502,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Intelligent Power Modules - IPMs
RoHS:  
Brand: onsemi
Collector- Emitter Voltage VCEO Max: 600 V
Height: 5.7 mm
Length: 44.2 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package/Case: SPMCA-27
Packaging: Tube
Product Type: Intelligent Power Modules - IPMs
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Technology: Si
Width: 27 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Motion SPM® 3 Advanced Modules

onsemi / Fairchild Motion SPM® 3 Smart Power Modules provide a fully-featured and high-performance inverter output stage for AC Induction, BLDC, and PMSM motors. These modules integrate the optimized gate drive of the built-in IGBTs to minimize EMI and losses. The SPM 3 modules provide multiple on-module protection features including under-voltage lockouts, over-current shutdown, thermal monitoring of drive IC, and fault reporting. The built-in high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage and high-current drive signals. The SPM 3 Smart Power Modules come with separate negative IGBT terminals for each phase to support the widest variety of control algorithms.