FNA41560B2

onsemi
512-FNA41560B2
FNA41560B2

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Smart Power Module Motion-SPM

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,89 € 13,89 €
9,74 € 116,88 €
8,94 € 965,52 €
8,69 € 2.189,88 €
8,60 € 4.334,40 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
REACH - SVHC:
- 40 C
+ 150 C
SMD/SMT
SPM26-AA
Tube
Brand: onsemi
Pd - Power Dissipation: 41 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: SPM 45
Factory Pack Quantity: 12
Subcategory: PMIC - Power Management ICs
Unit Weight: 17,088 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8542319090
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Motor Driver ICs

onsemi Motor Driver ICs are ideally suited for a variety of applications. These onsemi motor drivers range from models supporting the actuators in camera phones and digital cameras to models designed for use in office automation products, electrical home appliances, and automotive electrical systems. onsemi motor driver ICs provide small dimensions, low power, and high efficiency.

Industrial Motor Drives

onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.