FMS6141S5X

512-FMS6141S5X
FMS6141S5X

Mfr.:

Description:
Active Filters 1-Ch 4th Order Std Video Filter Driver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Active Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
FMS6141
8 MHz
1 Channel
5.25 V
4.75 V
- 40 C
+ 85 C
SMD/SMT
SC-70
Reel
Cut Tape
MouseReel
Brand: onsemi
Operating Supply Voltage: 5 V
Product Type: Active Filters
Factory Pack Quantity: 3000
Subcategory: Filters
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390020
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.