FMB3906

onsemi
512-FMB3906
FMB3906

Mfr.:

Description:
Bipolar Transistors - BJT PNP Multi-Chip Trans General Purpose

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84.054

Stock:
84.054 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,559 € 0,56 €
0,347 € 3,47 €
0,223 € 22,30 €
0,169 € 84,50 €
0,151 € 151,00 €
Full Reel (Order in multiples of 3000)
0,12 € 360,00 €
0,11 € 660,00 €
0,099 € 2.376,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SSOT-6
PNP
Dual
200 mA
40 V
40 V
5 V
400 mV
700 mW
200 MHz
- 55 C
+ 150 C
FMB3906
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: 200 mA
Country of Assembly: MY
Country of Diffusion: MY
Country of Origin: PH
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: FMB3906_NL
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210075
JPHTS:
8541290100
KRHTS:
8541219000
MXHTS:
85412999
ECCN:
EAR99