FMB2227A

onsemi
512-FMB2227A
FMB2227A

Mfr.:

Description:
Bipolar Transistors - BJT NPN/ PNP Dual Trans Complimentary

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.838
Expected 7/17/2026
57.000
33.000
Expected 8/14/2026
24.000
Expected 9/11/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,559 € 0,56 €
0,344 € 3,44 €
0,221 € 22,10 €
0,168 € 84,00 €
0,154 € 154,00 €
Full Reel (Order in multiples of 3000)
0,132 € 396,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SSOT-6
NPN, PNP
Dual
500 mA
30 V
60 V
5 V
1.4 V
700 mW
250 MHz
- 55 C
+ 150 C
FMB2227A
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: 500 mA
Country of Assembly: MY
Country of Diffusion: JP
Country of Origin: MY
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: FMB2227A_NL
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99