FJPF5200OTU

512-FJPF5200OTU
FJPF5200OTU

Mfr.:

Description:
Bipolar Transistors - BJT NPN 250V 17A 50W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-220FP-3
NPN
Single
17 A
250 V
230 V
5 V
400 mV
50 W
30 MHz
- 50 C
+ 150 C
FJPF5200
Tube
Brand: onsemi
Continuous Collector Current: 17 A
DC Collector/Base Gain hFE Min: 80 at 1 A, 5 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 50
Subcategory: Transistors
Unit Weight: 2,270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541290065
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.