FIS1100

512-FIS1100
FIS1100

Mfr.:

Description:
IMUs - Inertial Measurement Units 6D IMU 8G 2.7V 3.3X3.3X1

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IMUs - Inertial Measurement Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
LGA-16
6-axis
I2C, SPI
Digital
2 g, 4 g, 8 g
16 bit
- 40 C
+ 85 C
2.4 V
3 V
2.75 mA
FIS1100
Brand: onsemi
Features: Temperature Sensor
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Range: 32 deg/s to 2560 deg/s
Sensing Axis: X, Y, Z
Factory Pack Quantity: 3000
Subcategory: Sensors
Unit Weight: 23,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
7A994
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.