FIN1019MTCX

onsemi
512-FIN1019MTCX
FIN1019MTCX

Mfr.:

Description:
Buffers & Line Drivers 3.3V Driver/Receiver Hi Speed Diff LVDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27.226

Stock:
27.226 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 570
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,71 € 1,71 €
1,26 € 12,60 €
1,14 € 28,50 €
1,03 € 103,00 €
0,946 € 236,50 €
0,929 € 464,50 €
Full Reel (Order in multiples of 2500)
0,929 € 2.322,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
FIN10
1 Input
1 Output
Inverting, Non-Inverting
TSSOP-14
20 uA
3 V
3.6 V
12.5 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Data Rate: 400 Mb/s
Logic Type: High Speed Differential Driver and Receiver
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.5 ns
Series: FIN1019
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: FIN1019MTCX_NL
Unit Weight: 55,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.