FIN1019MTC

512-FIN1019MTC
FIN1019MTC

Mfr.:

Description:
Buffers & Line Drivers 3.3V Driver/Receiver Hi Speed Diff LVDS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
FIN10
1 Input
1 Output
TSSOP-14
3 V
3.6 V
12.5 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: onsemi
Data Rate: 400 Mb/s
Logic Type: High Speed Differential Driver and Receiver
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.5 ns
Series: FIN1019
Factory Pack Quantity: 94
Subcategory: Logic ICs
Unit Weight: 55,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.