FIN1001M5X

onsemi
512-FIN1001M5X
FIN1001M5X

Mfr.:

Description:
LVDS Interface IC 3.3V LVDS Driver 1Bit HS Differential

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.859

Stock:
21.859
Can Dispatch Immediately
On Order:
15.000
Expected 5/27/2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,726 € 7,26 €
0,592 € 14,80 €
0,55 € 55,00 €
0,528 € 132,00 €
0,514 € 257,00 €
0,504 € 504,00 €
Full Reel (Order in multiples of 3000)
0,458 € 1.374,00 €
0,455 € 2.730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LVDS Interface IC
RoHS:  
600 Mb/s
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: PH
Country of Origin: PH
Operating Supply Current: 10 mA
Operating Supply Voltage: 3 V to 3.6 V
Product Type: LVDS Interface IC
Series: FIN1001
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Part # Aliases: FIN1001M5X_NL
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99