FGY100T120RWD

onsemi
863-FGY100T120RWD
FGY100T120RWD

Mfr.:

Description:
IGBTs 1200V, 100A Trench Field Stop VII (FS7) Discrete IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 754

Stock:
754 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,99 € 11,99 €
7,30 € 73,00 €
6,97 € 697,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
TO-247-3
Through Hole
Single
1.2 kV
1.43 V
- 20 V, 20 V
200 A
1.495 kW
- 55 C
+ 175 C
FGY100T120RWD
Tube
Brand: onsemi
Continuous Collector Current Ic Max: 200 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gate-Emitter Leakage Current: 400 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 450
Subcategory: IGBTs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

FGY100T120RWD IGBTs

onsemi FGY100T120RWD IGBTs combines novel field stop 7th generation IGBT technology in a TO247 3-lead package. The FGY100T120RWD features optimum performance, low conduction losses, and good switching controllability. The onsemi FGY100T120RWD IGBTs produce a high-efficiency operation in various applications, including motor control, UPS, data center, and high-power switches.

Industrial Motor Drives

onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.