FGHL50T65SQ

onsemi
863-FGHL50T65SQ
FGHL50T65SQ

Mfr.:

Description:
IGBTs FS4TIGBT 50A 650V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
450
Expected 9/4/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,92 € 4,92 €
2,35 € 23,50 €
1,93 € 231,60 €
1,75 € 892,50 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
TO-247-3
Through Hole
Single
650 V
1.6 V
- 20 V, 20 V
100 A
268 W
- 55 C
+ 175 C
FGHL50T65SQ
Tube
Brand: onsemi
Continuous Collector Current Ic Max: 100 A
Gate-Emitter Leakage Current: 400 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Unit Weight: 116,667 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

FGHL50T65SQ FS4 High-Speed IGBT

onsemi FGHL50T65SQ FS4 High-Speed IGBT is a single Insulated-Gate Bipolar Transistor that uses the novel Field Stop 4th generation technology. This IGBT features high current capability, low saturation voltage, high input impedance, and fast switching. The FGHL50T65SQ IGBT provides good performance and high efficiency with low conduction and switching losses. This TO-247-3L packaged IGBT operates in 650V collector-to-emitter voltage and 50A collector current. Typical applications include Power Factor Correction (PFC), solar inverters, UPS, Electronic Switching Systems (ESS), welders, and telecom.

FS4 IGBTs

onsemi FS4 IGBTs are a powerful and efficient solution for various industrial and automotive applications. The onsemi FS4 has a maximum junction temperature of 175°C. These IGBTs are built to withstand even the harshest operating conditions.