FGHL50T65MQDTL4

onsemi
863-FGHL50T65MQDTL4
FGHL50T65MQDTL4

Mfr.:

Description:
IGBTs FS4 MID SPEED IGBT 650V 50A TO247-4L WITH FULL RATED CURRENT DIODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 321

Stock:
321 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,09 € 4,09 €
3,04 € 30,40 €
2,57 € 308,40 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBTs
RoHS:  
Si
TO-247-4
Through Hole
Single
650 V
1.45 V
- 20 V, 20 V
80 A
268 W
- 55 C
+ 175 C
FGHL50T65MQDTL4
Tube
Brand: onsemi
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

FS4 IGBTs

onsemi FS4 IGBTs are a powerful and efficient solution for various industrial and automotive applications. The onsemi FS4 has a maximum junction temperature of 175°C. These IGBTs are built to withstand even the harshest operating conditions.

FGHL50T65MQDTx Field Stop Trench IGBTs

onsemi FGHL50T65MQDTx Field Stop Trench IGBTs are 4th generation mid-speed IGBTs technology co-packed with a fully rated current diode. These IGBTs operate at 175°C maximum junction temperature. Features include high current capability, smooth and optimized switching, and tight parameter distribution. Typical applications include solar inverters, UPS, ESS, converters, and FPS.