FGH75T65SQDNL4

onsemi
863-FGH75T65SQDNL4
FGH75T65SQDNL4

Mfr.:

Description:
IGBTs 650V/75 FAST IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,18 € 8,18 €
5,66 € 56,60 €
5,07 € 608,40 €
4,67 € 2.381,70 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBTs
RoHS:  
Si
TO-247-4
Through Hole
Single
650 V
1.43 V
- 20 V, 20 V
200 A
375 W
- 55 C
+ 175 C
FGH75T65SQDNL4
Tube
Brand: onsemi
Continuous Collector Current Ic Max: 200 A
Country of Assembly: CN
Country of Diffusion: JP
Country of Origin: CN
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Unit Weight: 7,047 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99