FGA30S120P

512-FGA30S120P
FGA30S120P

Mfr.:

Description:
IGBTs Shorted AnodeTM IGBT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 124

Stock:
124 Can Dispatch Immediately
Quantities greater than 124 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,63 € 6,63 €
4,68 € 46,80 €
3,90 € 390,00 €
3,47 € 1.561,50 €
3,24 € 2.916,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBTs
Si
TO-3PN
Through Hole
Single
1.3 kV
1.75 V
- 25 V, 25 V
60 A
348 W
- 55 C
+ 175 C
FGA30S120P
Tube
Brand: onsemi
Continuous Collector Current Ic Max: 60 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gate-Emitter Leakage Current: 500 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 450
Subcategory: IGBTs
Unit Weight: 6,401 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99