FFSP0465A

863-FFSP0465A
FFSP0465A

Mfr.:

Description:
SiC Schottky Diodes Silicon Carbide (SiC) Schottky Diode - EliteSiC, 4 A, 650 V, D1, TO-220-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 4 A, 650 V, D1, TO-220-2L

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 447

Stock:
447 Can Dispatch Immediately
Quantities greater than 447 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,59 € 3,59 €
1,83 € 18,30 €
1,66 € 166,00 €
1,36 € 680,00 €
1,35 € 1.080,00 €
1,31 € 3.144,00 €
1,27 € 7.112,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-220-2
Single
4 A
650 V
1.5 V
38 A
200 uA
- 55 C
+ 175 C
FFSP0465A
Tube
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 75 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Unit Weight: 12,327 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99