FFSH3065B-F085

onsemi
863-FFSH3065B-F085
FFSH3065B-F085

Mfr.:

Description:
SiC Schottky Diodes 650V 30A SIC SBD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 419

Stock:
419 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,85 € 8,85 €
5,25 € 52,50 €
4,70 € 564,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SiC Schottky Diodes
RoHS:  
REACH - SVHC:
Through Hole
TO-247-2
Single
30 A
650 V
1.38 V
110 A
40 uA
- 55 C
+ 175 C
FFSH3065B_F085
AEC-Q101
Tube
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: KR
Country of Origin: CN
Pd - Power Dissipation: 268 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Tradename: EliteSiC
Vr - Reverse Voltage: 650 V
Unit Weight: 5,321 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99