FFSH2065BDN-F085

onsemi
863-FFSH2065BDN-F085
FFSH2065BDN-F085

Mfr.:

Description:
SiC Schottky Diodes 650V 20A SIC SBD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,15 € 8,15 €
4,80 € 48,00 €
4,21 € 505,20 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SiC Schottky Diodes
RoHS:  
REACH - SVHC:
Through Hole
TO-247-3
Dual Anode Common Cathode
20 A
650 V
1.38 V
42 A
40 uA
- 55 C
+ 175 C
FFSH2065BDN_F085
AEC-Q101
Tube
Brand: onsemi
Pd - Power Dissipation: 65 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Tradename: EliteSiC
Vr - Reverse Voltage: 650 V
Unit Weight: 5,457 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

FFSPx065BDN-F085 Automotive SiC Schottky Diodes

onsemi FFSPx065BDN-F085 Automotive Silicon Carbide (SiC) Schottky Diodes are AEC-Q101-qualified devices designed to leverage the advantages of Silicon Carbide (Si) over Silicon. The FFSPx065BDN-F085 SiC Schottky Diodes feature drastically higher forward surge capability, lower reverse leakage, and no reverse recovery current. These SiC Schottky Diodes also offer temperature-independent switching and excellent thermal performance. This results in improved system efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size/cost.

Wide Bandgap EliteSiC (Silicon Carbide) Devices

onsemi Wide Bandgap EliteSiC (Silicon Carbide) Devices provide superior switching performance and higher reliability compared to silicon. The system benefits include high efficiency, fast operating frequency, increased power density, reduced EMI, and reduced system size and cost. The EliteSiC portfolio includes 650V, 1200V, and 1700V diodes, 650V and 1200V IGBT and SiC diode Power Integrated Modules (PIMs), 1200V MOSFETs and SiC MOSFET drivers, and AEC-Q100 qualified devices.

D2 EliteSiC Diodes

onsemi D2 EliteSiC Diodes are a range of high-performance diodes designed for applications requiring a voltage rating of 650V. The onsemi D2 is available in various packages, including DPAK-3, D2PAK-2, D2PAK-3, PQFN-4, TO-220-2, TO-220-3, TO-247-2, and TO-247-3. These diodes offer low capacitive charge (QC) and are optimized for high-speed switching with low forward voltage. These features make the diodes ideal for power factor correction (PFC) and output rectification applications.

650V EliteSiC (Silicon Carbide) Schottky Diodes

onsemi 650V EliteSiC (Silicon Carbide) Schottky Diodes provide superior switching performance and higher reliability to silicon-based devices. These SiC Schottky diodes feature no reverse recovery current, temperature-independent switching, and excellent thermal performance. The system benefits include high efficiency, fast operating frequency, high power density, low EMI, and reduced system size and cost.