FFSB2065B

onsemi
863-FFSB2065B
FFSB2065B

Mfr.:

Description:
SiC Schottky Diodes 650V 20A SIC SBD GEN1.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 406

Stock:
406
Can Dispatch Immediately
On Order:
800
Expected 6/4/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,64 € 4,64 €
3,09 € 30,90 €
2,20 € 220,00 €
1,81 € 905,00 €
Full Reel (Order in multiples of 800)
1,81 € 1.448,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SiC Schottky Diodes
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-2
Single
20 A
650 V
1.7 V
882 A
40 uA
+ 175 C
FFSB2065B
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Tradename: EliteSiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

D2 EliteSiC Diodes

onsemi D2 EliteSiC Diodes are a range of high-performance diodes designed for applications requiring a voltage rating of 650V. The onsemi D2 is available in various packages, including DPAK-3, D2PAK-2, D2PAK-3, PQFN-4, TO-220-2, TO-220-3, TO-247-2, and TO-247-3. These diodes offer low capacitive charge (QC) and are optimized for high-speed switching with low forward voltage. These features make the diodes ideal for power factor correction (PFC) and output rectification applications.

650V EliteSiC (Silicon Carbide) Schottky Diodes

onsemi 650V EliteSiC (Silicon Carbide) Schottky Diodes provide superior switching performance and higher reliability to silicon-based devices. These SiC Schottky diodes feature no reverse recovery current, temperature-independent switching, and excellent thermal performance. The system benefits include high efficiency, fast operating frequency, high power density, low EMI, and reduced system size and cost.