FFSB0665A

onsemi
863-FFSB0665A
FFSB0665A

Mfr.:

Description:
SiC Schottky Diodes 650V 6A SIC SBD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 688

Stock:
688 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 688 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,87 € 2,87 €
1,86 € 18,60 €
1,17 € 117,00 €
1,08 € 540,00 €
Full Reel (Order in multiples of 800)
0,963 € 770,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SiC Schottky Diodes
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-3
Single
6 A
650 V
1.5 V
42 A
200 uA
- 55 C
+ 175 C
FFSB0665A
Reel
Cut Tape
MouseReel
Brand: onsemi
Pd - Power Dissipation: 65 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Tradename: EliteSiC
Vr - Reverse Voltage: 650 V
Unit Weight: 1,485 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Wide Bandgap EliteSiC (Silicon Carbide) Devices

onsemi Wide Bandgap EliteSiC (Silicon Carbide) Devices provide superior switching performance and higher reliability compared to silicon. The system benefits include high efficiency, fast operating frequency, increased power density, reduced EMI, and reduced system size and cost. The EliteSiC portfolio includes 650V, 1200V, and 1700V diodes, 650V and 1200V IGBT and SiC diode Power Integrated Modules (PIMs), 1200V MOSFETs and SiC MOSFET drivers, and AEC-Q100 qualified devices.

D1 EliteSiC Diodes

onsemi D1 EliteSiC Diodes is a high-performance and versatile solution designed for modern power electronics applications. The onsemi D1 features voltage ratings of 650V, 1200V, and 1700V. These diodes offer the flexibility to meet various design requirements. Featuring different packages, such as D2PAK2, D2PAK3, TO-220-2, TO-247-2, and TO-247-3, the D1 EliteSiC Diodes provide designers with options to optimize board space and thermal performance.

650V EliteSiC (Silicon Carbide) Schottky Diodes

onsemi 650V EliteSiC (Silicon Carbide) Schottky Diodes provide superior switching performance and higher reliability to silicon-based devices. These SiC Schottky diodes feature no reverse recovery current, temperature-independent switching, and excellent thermal performance. The system benefits include high efficiency, fast operating frequency, high power density, low EMI, and reduced system size and cost.