FFP30S60STU

512-FFP30S60STU
FFP30S60STU

Mfr.:

Description:
Rectifiers 600V 30A STEALTH2

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29.032

Stock:
29.032 Can Dispatch Immediately
Quantities greater than 29032 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,50 € 2,50 €
1,63 € 16,30 €
1,20 € 120,00 €
0,998 € 499,00 €
0,869 € 869,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Rectifiers
RoHS:  
Through Hole
TO-220-2
600 V
30 A
Standard Recovery Rectifier
Single
2.6 V
300 A
100 uA
40 ns
- 65 C
+ 175 C
FFP30S60S
Tube
Brand: onsemi
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 2,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.