FFH30S60STU

512-FFH30S60STU
FFH30S60STU

Mfr.:

Description:
Rectifiers 600V 30A STEALTH 2

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Through Hole
TO-247-2
600 V
30 A
Standard Recovery Rectifier
Single
2.6 V
300 A
100 uA
40 ns
- 65 C
+ 175 C
FFH30S60S
Tube
Brand: onsemi
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 450
Subcategory: Diodes & Rectifiers
Tradename: STEALTH
Unit Weight: 6,330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.