FES6D

onsemi
512-FES6D
FES6D

Mfr.:

Description:
Rectifiers 6A 200V ULTRA FAST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.977

Stock:
11.977 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,629 € 6,29 €
0,521 € 52,10 €
0,408 € 204,00 €
0,353 € 353,00 €
0,33 € 825,00 €
Full Reel (Order in multiples of 5000)
0,33 € 1.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
TO-277-3
200 V
6 A
Ultra Fast Recovery Rectifiers
Dual Anode Common Cathode
1.05 V
80 A
2 uA
45 ns
- 55 C
+ 175 C
FES6
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 113,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

FESx Ultrafast Recovery Rectifiers

Fairchild Semiconductor FESx Ultrafast Recovery Rectifiers are designed to meet requirements for commercial and industrial applications. The FESx series offers ultrafast recovery time, low forward voltage drop and low thermal resistance in a compact, 1.2mm x 6.5mm x 4.44mm TO-277 package. This low-profile surface mount package maximizes space savings. FESx Ultrafast Recovery Rectifiers are Industrial Device Qualified per AEC-Q101 Standards, lead-free, and RoHS-compliant.