FDZ451PZ

512-FDZ451PZ
FDZ451PZ

Mfr.:

Description:
MOSFETs -20V P-Ch 1.5 V PowerTrench MOSFET

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.865

Stock:
3.865 Can Dispatch Immediately
Quantities greater than 3865 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,587 € 5,87 €
0,384 € 38,40 €
0,297 € 148,50 €
0,269 € 269,00 €
0,222 € 555,00 €
Full Reel (Order in multiples of 5000)
0,222 € 1.110,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
WLCSP-4
P-Channel
1 Channel
20 V
2.6 A
140 mOhms
- 8 V, 8 V
1.2 V
6.3 nC
- 55 C
+ 150 C
2.3 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: MOSFETs
Factory Pack Quantity: 5000
Subcategory: Transistors
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99